Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172211-8
Newark Part No.69AH9938
Product RangeEI
Your Part Number
3,347 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.756 |
| 25+ | $0.729 |
| 100+ | $0.687 |
| 500+ | $0.577 |
| 1000+ | $0.540 |
| 2500+ | $0.526 |
| 5000+ | $0.511 |
Price for:Each
Minimum: 10
Multiple: 10
$7.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172211-8
Newark Part No.69AH9938
Product RangeEI
Product RangeEI
No. of Positions8Positions
Pitch Spacing2.5mm
For Use WithEI Series Pin Contacts
SVHCMelamine (21-Jan-2025)
Technical Specifications
Product Range
EI
No. of Positions
8Positions
For Use With
EI Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate