Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1735801-1
Newark Part No.61T5537
Product RangeHPI Series
Your Part Number
87,665 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.108 |
| 25+ | $0.021 |
| 100+ | $0.019 |
| 250+ | $0.018 |
| 500+ | $0.017 |
| 1000+ | $0.016 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1735801-1
Newark Part No.61T5537
Product RangeHPI Series
Product RangeHPI Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithTE 1735447 & 2041423 Receptacle Housings
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HPI series high performance Interconnect Connector System offers vertical and horizontal (right angle) connector mounting for versatility and the square-peg technology enables this product to mate with many other like products in the industry. The single-row and dual-row post headers are available in various colours to allow the customer to colour code their systems. The single-row connectors range from 2-16 positions, while the dual-row connectors are available in 10, 20, 30 and 40 positions.
- High performance and high reliability
- Square-peg style enables interchangeability with competitors
- Header + COSI (crimp on snap in) connectors
- Cross-use test reports available
- Polarized
- Positive latching with audible click feedback when mating
- Different colours available for system colour coding
- 30 to 24AWG Wire size are available
Applications
Industrial
Technical Specifications
Product Range
HPI Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
TE 1735447 & 2041423 Receptacle Housings
Contact Material
Phosphor Bronze
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
