Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174257-2
Newark Part No.96W7262
Product RangeEconoseal J
Your Part Number
1,156 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $2.190 |
| 25+ | $2.110 |
| 50+ | $2.050 |
| 100+ | $1.980 |
| 500+ | $1.690 |
| 1000+ | $1.520 |
| 2500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174257-2
Newark Part No.96W7262
Product RangeEconoseal J
Product RangeEconoseal J
No. of Positions4Positions
Pitch Spacing4.8mm
For Use WithEconoseal Mark II+ Contacts, Double Lock Plates
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 174257-2 is a 4-position 2-row black ECONOSEAL-J MK-2 Plug Housing made of PBT for female terminals. It is wire-to-wire connector system used for signal circuit applications.
- UL94V-2 Flammability
- Integrated in housing primary locking
- -30 to 105°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Econoseal J
No. of Positions
4Positions
For Use With
Econoseal Mark II+ Contacts, Double Lock Plates
Gender
Receptacle
Pitch Spacing
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
