Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1745078-1
Newark Part No.69AH4406
Product RangeMCP
258 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.030 |
10+ | $4.830 |
25+ | $4.610 |
50+ | $4.190 |
100+ | $3.860 |
500+ | $3.520 |
1000+ | $3.200 |
2500+ | $3.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1745078-1
Newark Part No.69AH4406
Product RangeMCP
Product RangeMCP
No. of Positions6Positions
For Use WithAMP MCP Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX7
IP RatingIPX7
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP
No. of Positions
6Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IPX7
Current Rating
-
Gender
Receptacle
For Use With
AMP MCP Series Automotive Socket Contacts
IP Rating
IPX7
Voltage Rating
24VDC
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1745078-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate