Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175286-3
Newark Part No.74AK3609
Product RangeDynamic D-3 Series
Your Part Number
15,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.696 |
| 6000+ | $0.672 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,088.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175286-3
Newark Part No.74AK3609
Product RangeDynamic D-3 Series
Product RangeDynamic D-3 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-3 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Tab
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate