Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No184115-1
Newark Part No.19C8672
Product RangeSSC Series
Your Part Number
901 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 10+ | $4.110 |
| 25+ | $3.670 |
| 50+ | $3.590 |
| 100+ | $3.500 |
| 500+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No184115-1
Newark Part No.19C8672
Product RangeSSC Series
Product RangeSSC Series
No. of Positions12Positions
For Use WithAMP SSC Series Automotive Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating125VDC
Current Rating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
SSC Series
No. of Positions
12Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
125VDC
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
For Use With
AMP SSC Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
