Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-338095-0
Newark Part No.74AJ8796
Product RangeMicro-MaTch
Your Part Number
2,195 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.840 |
| 25+ | $2.580 |
| 50+ | $2.530 |
| 100+ | $2.470 |
| 500+ | $2.250 |
| 1000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-338095-0
Newark Part No.74AJ8796
Product RangeMicro-MaTch
Product RangeMicro-MaTch
No. of Positions20Positions
Pitch Spacing1.27mm
For Use WithAMP Micro-MaTch Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-MaTch
No. of Positions
20Positions
For Use With
AMP Micro-MaTch Series Contacts
Gender
Plug
Pitch Spacing
1.27mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
