Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-34071-1
Newark Part No.74AJ8797
Product RangePLASTI-GRIP
Packaging Options
5,490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.411 |
25+ | $0.385 |
50+ | $0.366 |
100+ | $0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-34071-1
Newark Part No.74AJ8797
Product RangePLASTI-GRIP
Insulator ColourBlue
Product RangePLASTI-GRIP
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Insulator MaterialVinyl
SVHCTo Be Advised
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
SVHC
To Be Advised
Product Range
PLASTI-GRIP
Wire Size AWG Max
14AWG
Insulator Material
Vinyl
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate