
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.111 | $0.11 |
| Total Price | $0.11 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.390 | $0.111 |
| 25+ | $0.324 | $0.111 |
| 100+ | $0.311 | $0.111 |
| 250+ | $0.277 | $0.111 |
| 500+ | $0.256 | $0.111 |
| 1000+ | $0.237 | $0.111 |
| 2500+ | $0.218 | $0.111 |
| 5000+ | $0.202 | $0.111 |
Product Information
Product Overview
The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
- Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
- 600V Operating voltage
- 105°C Rated temperature
Technical Specifications
M5
16AWG
PLASTI-GRIP Series
Vinyl
#10
1.65mm²
Red
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2-34149-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
