Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-34161-1
Newark Part No.98X4798
Product RangePLASTI-GRIP Series
Your Part Number
4,981 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.390 | $0.139 |
| 25+ | $0.330 | $0.139 |
| 100+ | $0.316 | $0.139 |
| 250+ | $0.282 | $0.139 |
| 500+ | $0.261 | $0.139 |
| 1000+ | $0.241 | $0.139 |
| 2500+ | $0.222 | $0.139 |
| 5000+ | $0.205 | $0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-34161-1
Newark Part No.98X4798
Product RangePLASTI-GRIP Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Product RangePLASTI-GRIP Series
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
PLASTI-GRIP Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#10
Conductor Area CSA
2.62mm²
Insulator Colour
Blue
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
