New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Ring Crimp Terminals
                      Print Page

                      2-34854-1

                      Ring Tongue Terminal, M5, #10, 10 AWG, 6 mm², PLASTI-GRIP Series, Yellow

                      Date/Lot Code

                      AMP - TE CONNECTIVITY 2-34854-1
                      AMP - TE CONNECTIVITY 2-34854-1
                      AMP - TE CONNECTIVITY 2-34854-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No2-34854-1
                      Newark Part No.26R1397
                      Product RangePLASTI-GRIP Series
                      See all Technical Docs
                      13,573 In Stock

                      Need more?

                      509 Delivery in 1-3 Business Days(US stock)
                      13064 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.462
                      10+$0.376
                      25+$0.327
                      50+$0.318
                      100+$0.307
                      250+$0.266
                      500+$0.263
                      1000+$0.260
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No2-34854-1
                      Newark Part No.26R1397
                      Product RangePLASTI-GRIP Series
                      Stud Size - MetricM5
                      Stud Size - Imperial10
                      Stud Size - Imperial#10
                      Wire Size AWG Max10AWG
                      Conductor Area CSA6mm²
                      Product RangePLASTI-GRIP Series
                      Insulator ColourYellow
                      Insulator MaterialPVC (Polyvinylchloride)
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 2-34854-1 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a yellow vinyl insulator, crimp termination and accepts 12 to 10AWG wire.

                      • 600V Maximum voltage
                      • 105°C Operating temperature rating

                      Applications

                      Industrial

                      Technical Specifications

                      Stud Size - Metric

                      M5

                      Stud Size - Imperial

                      #10

                      Conductor Area CSA

                      6mm²

                      Insulator Colour

                      Yellow

                      SVHC

                      No SVHC (21-Jan-2025)

                      Stud Size - Imperial

                      10

                      Wire Size AWG Max

                      10AWG

                      Product Range

                      PLASTI-GRIP Series

                      Insulator Material

                      PVC (Polyvinylchloride)

                      Technical Docs (2)

                      3D Product Image EN

                      Drawing EN

                      Alternatives for 2-34854-1

                      2 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.