New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Connector Clamps / Strain Reliefs
                      Print Page

                      207489-1

                      Circular Connector Clamp, Flexible, 11, 6.35 mm, Thermoplastic, CPC Series

                      Date/Lot Code

                      AMP - TE CONNECTIVITY 207489-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No207489-1
                      Newark Part No.87F4103
                      Product RangeCPC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      171 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.200
                      10+$4.900
                      25+$4.690
                      50+$4.120
                      100+$3.960
                      250+$3.750
                      500+$3.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No207489-1
                      Newark Part No.87F4103
                      Product RangeCPC Series
                      Technical Datasheet

                      Data Sheet

                      Connector Shell Size11
                      Cable Diameter Max6.35mm
                      Strain Relief MaterialThermoplastic
                      Product RangeCPC Series
                      For Use WithCircular Plastic (CPC) and Metal-Shell Connectors
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 207489-1 is a black flexible Cable Boot for use with circular plastic (CPC) and metal-shell connectors, size-11 shell. It is made of thermoplastic.

                      Applications

                      Industrial

                      Technical Specifications

                      Connector Shell Size

                      11

                      Strain Relief Material

                      Thermoplastic

                      For Use With

                      Circular Plastic (CPC) and Metal-Shell Connectors

                      Cable Diameter Max

                      6.35mm

                      Product Range

                      CPC Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (7)

                      3D Product Image EN

                      Operating Instructions EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Enhanced Product Overview EN

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.