Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No212059-1
Newark Part No.52F4834
Product RangeAMPLIMITE 109 Series
Also Known AsRECPT ASSY,SZ 3,AMPLIMITE COAX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.190 |
Price for:Each
Minimum: 525
Multiple: 25
$3,774.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No212059-1
Newark Part No.52F4834
Product RangeAMPLIMITE 109 Series
Also Known AsRECPT ASSY,SZ 3,AMPLIMITE COAX
No. of Positions5Positions
Connector TypeD Sub
Connector Shell Size3-5C5
Product RangeAMPLIMITE 109 Series
Connector Body MaterialSteel Body
For Use WithD Sub Receptacle Contacts
SVHCCadmium
Technical Specifications
No. of Positions
5Positions
Connector Shell Size
3-5C5
Gender
Receptacle
For Use With
D Sub Receptacle Contacts
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Steel Body
SVHC
Cadmium
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
