New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      280513

                      Connector Housing, AMPMODU IV/V, Socket, 18 Positions, 2.54 mm, AMPMODU IV/V Series Contacts

                      AMP - TE CONNECTIVITY 280513
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No280513
                      Newark Part No.39K1807
                      Product RangeAMPMODU IV/V
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,245 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      10+$0.849
                      25+$0.808
                      50+$0.767
                      100+$0.726
                      500+$0.655
                      1000+$0.587
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $8.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No280513
                      Newark Part No.39K1807
                      Product RangeAMPMODU IV/V
                      Technical Datasheet

                      Data Sheet

                      Product RangeAMPMODU IV/V
                      GenderSocket
                      No. of Positions18Positions
                      Pitch Spacing2.54mm
                      For Use WithAMPMODU IV/V Series Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The TE Connectivity AMPMODU Mod II receptacle housings provide a comprehensive solution for popular connection standard. Receptacle housings are offered in vertical and horizontal PCB mounting, cable mount housings for crimp snap in contacts with insulation support. PCB and cable mount receptacles feature polarisation and detent latching with positive click when used with corresponding header variants.

                      • Comprehensive single and double row connector system
                      • Current rating 3A max per contact
                      • Pitch size is 2.54mm
                      • Operating temperature range is -40°C to 80°C
                      • Contact resistance of 15mohm
                      • Insulation resistance of 5000Mohm
                      • Thermoplastic housings are UL 94V-1 and UL 94V-0 rated
                      • Tin and gold plated contacts available
                      • Features 0.63mm posts with mating connector

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      AMPMODU IV/V

                      No. of Positions

                      18Positions

                      For Use With

                      AMPMODU IV/V Series Contacts

                      Gender

                      Socket

                      Pitch Spacing

                      2.54mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Drawing EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.