Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282087-1
Newark Part No.20C2611
Product RangeSUPERSEAL 1.5 Series
Also Known As4004200207, 820P-36546, AMP-0-0282087-1 EG9730-000
Your Part Number
Technical Datasheet
4,438 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.956 |
| 10+ | $0.848 |
| 25+ | $0.794 |
| 50+ | $0.741 |
| 100+ | $0.687 |
| 500+ | $0.634 |
| 1000+ | $0.575 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282087-1
Newark Part No.20C2611
Product RangeSUPERSEAL 1.5 Series
Also Known As4004200207, 820P-36546, AMP-0-0282087-1 EG9730-000
Technical Datasheet
Product RangeSUPERSEAL 1.5 Series
No. of Positions3Positions
For Use WithSuperseal 1.5 Series Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
Voltage Rating24V
Current Rating14A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 282087-1 from TE Connectivity is an AMP Superseal 1.5mm series housing for female terminals. It is a sealed 3 position black colour housing with pitch spacing of 6mm.
- Housing material is polyamide 66
- Integrated with locking feature
- Single row housing suitable with mating tab width of 1.5mm
- Suitable for Wire to board/device, wire to wire connector system
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5 Series
No. of Positions
3Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Superseal 1.5 Series Connectors
IP Rating
IP67
Current Rating
14A
Alternatives for 282087-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate