Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282104-1
Newark Part No.17C1660
Product RangeSUPERSEAL 1.5 Series
Also Known As820P-37062, AMP-0-0282104-1, CN7121-000
Technical Datasheet
93,589 In Stock
Need more?
45370 Delivery in 1-3 Business Days(US stock)
48219 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.590 |
10+ | $0.541 |
25+ | $0.541 |
50+ | $0.541 |
100+ | $0.500 |
500+ | $0.500 |
1000+ | $0.499 |
2500+ | $0.433 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282104-1
Newark Part No.17C1660
Product RangeSUPERSEAL 1.5 Series
Also Known As820P-37062, AMP-0-0282104-1, CN7121-000
Technical Datasheet
Product RangeSUPERSEAL 1.5 Series
No. of Positions2Positions
For Use WithSuperseal 1.5 Series Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating14A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 282104-1 from TE Connectivity is an AMP Superseal 1.5mm series tab housing for male terminals. It is a sealed 2 position black colour housing with pitch spacing of 6mm.
- Housing material is polyamide 66
- Integrated with locking feature
- Single row housing suitable with mating tab width of 1.5mm
- Suitable for wire to wire connector system
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5 Series
No. of Positions
2Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
Superseal 1.5 Series Connectors
IP Rating
-
Current Rating
14A
Alternatives for 282104-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability