Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284743-1
Newark Part No.53Y3621
Product RangeMicro Quadlok
Your Part Number
212 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.060 |
| 10+ | $12.580 |
| 25+ | $12.140 |
| 50+ | $12.140 |
| 100+ | $12.130 |
Price for:Each
Minimum: 1
Multiple: 1
$13.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284743-1
Newark Part No.53Y3621
Product RangeMicro Quadlok
Product RangeMicro Quadlok
No. of Positions94Positions
Pitch Spacing-
For Use WithMICRO QUADLOK SYSTEM Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Micro Quadlok
No. of Positions
94Positions
For Use With
MICRO QUADLOK SYSTEM Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability