Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1534796-4
Newark Part No.74AJ9501
Product RangeRAST
10,780 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.423 |
25+ | $0.355 |
100+ | $0.324 |
500+ | $0.288 |
1000+ | $0.266 |
2500+ | $0.266 |
5000+ | $0.265 |
Price for:Each
Minimum: 10
Multiple: 10
$4.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1534796-4
Newark Part No.74AJ9501
Product RangeRAST
Card Edge Connector TypeDual Side
Card Thickness-
No. of Contacts4 Contacts
Connector MountingCable Mount
Connector Body OrientationRight Angle
Contact Termination TypeIDC / IDT
Contact MaterialBronze
Contact Plating - Mating SideTin Plated Contacts
Connector Body MaterialPlastic Body
Product RangeRAST
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
4 Contacts
Connector Body Orientation
Right Angle
Contact Material
Bronze
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
-
Connector Mounting
Cable Mount
Contact Termination Type
IDC / IDT
Contact Plating - Mating Side
Tin Plated Contacts
Product Range
RAST
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate