Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No320559
Newark Part No.50B552
Product RangePIDG Series
Your Part Number
11,367 In Stock
2,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.939 |
| 25+ | $0.904 |
| 50+ | $0.870 |
| 100+ | $0.839 |
| 500+ | $0.692 |
| 1000+ | $0.642 |
| 2500+ | $0.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No320559
Newark Part No.50B552
Product RangePIDG Series
Technical Datasheet
Insulator ColourRed
Product RangePIDG Series
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 320559 is a red serrated insulated Butt Splice with of tin-plated copper contact. The splice has nylon insulation and accepts 22 to 16AWG wire size.
- 600V Maximum operating voltage
- 105°C Maximum operating temperature
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
PIDG Series
Wire Size AWG Max
16AWG
Insulator Material
Nylon (Polyamide)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability