Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No35492
Newark Part No.31K8503
Product RangePLASTI-GRIP Series
Your Part Number
4,899 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.627 |
| 10+ | $0.550 |
| 25+ | $0.505 |
| 50+ | $0.498 |
| 100+ | $0.490 |
| 500+ | $0.390 |
| 1000+ | $0.389 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No35492
Newark Part No.31K8503
Product RangePLASTI-GRIP Series
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePLASTI-GRIP Series
Insulator ColourBlack
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 35492 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a black vinyl insulator, crimp termination and accepts 12 to 10AWG wire.
- 600V Maximum voltage
- 105°C Operating temperature rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
6mm²
Insulator Colour
Black
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
1/4"
Wire Size AWG Max
10AWG
Product Range
PLASTI-GRIP Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for 35492
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
