Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53073
Newark Part No.66H7119
Product RangePIDG Series
Technical Datasheet
9,275 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.646 |
10+ | $0.597 |
25+ | $0.597 |
50+ | $0.597 |
100+ | $0.597 |
500+ | $0.517 |
1000+ | $0.517 |
2500+ | $0.515 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53073
Newark Part No.66H7119
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial6
Stud Size - Imperial#6
Wire Size AWG Max24AWG
Conductor Area CSA0.24mm²
Product RangePIDG Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
#6
Conductor Area CSA
0.24mm²
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Stud Size - Imperial
6
Wire Size AWG Max
24AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability