Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53240-2
Newark Part No.92B5087
Product RangePLASTI-GRIP Series
Technical Datasheet
3,562 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.404 |
25+ | $0.350 |
100+ | $0.331 |
250+ | $0.295 |
500+ | $0.272 |
1000+ | $0.252 |
2500+ | $0.232 |
5000+ | $0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53240-2
Newark Part No.92B5087
Product RangePLASTI-GRIP Series
Technical Datasheet
Product RangePLASTI-GRIP Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.42mm²
Wire Size AWG Max16AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PLASTI-GRIP Series
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
#6
Insulator Material
Vinyl
Terminal Material
Phosphor Bronze
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Alternatives for 53240-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability