New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Quick Disconnect Crimp Terminals
                      Print Page

                      62998-2

                      Quick Disconnect Terminal, FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm

                      Date/Lot Code

                      AMP - TE CONNECTIVITY 62998-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No62998-2
                      Newark Part No.05M4901
                      Product RangeFASTON 250 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      474 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.284
                      10+$0.245
                      25+$0.229
                      100+$0.207
                      500+$0.185
                      1000+$0.177
                      2500+$0.165
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No62998-2
                      Newark Part No.05M4901
                      Product RangeFASTON 250 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeFASTON 250 Series
                      Terminal TypeFemale Quick Disconnect
                      Tab Size - Metric6.35mm x 0.81mm
                      Tab Size - Imperial0.25" x 0.032"
                      Wire Size AWG Min10AWG
                      Wire Size AWG Max8AWG
                      Insulator Colour-
                      Conductor Area CSA8mm²
                      Insulator MaterialUninsulated
                      Terminal MaterialBrass
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 62998-2 is a female quick Disconnect Terminal made of brass with tin plated finish. This straight FASTON uninsulated quick connect terminal features F-crimp termination and accepts 10 to 8AWG wire.

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      FASTON 250 Series

                      Tab Size - Metric

                      6.35mm x 0.81mm

                      Wire Size AWG Min

                      10AWG

                      Insulator Colour

                      -

                      Insulator Material

                      Uninsulated

                      SVHC

                      No SVHC (21-Jan-2025)

                      Terminal Type

                      Female Quick Disconnect

                      Tab Size - Imperial

                      0.25" x 0.032"

                      Wire Size AWG Max

                      8AWG

                      Conductor Area CSA

                      8mm²

                      Terminal Material

                      Brass

                      Technical Docs (5)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Drawing EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.