Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640505-1.
Newark Part No.29AC0725
Product RangeMR Series
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.890 |
| 5000+ | $11.530 |
| 10000+ | $10.390 |
| 25000+ | $10.210 |
| 50000+ | $10.170 |
Price for:Each
Minimum: 100
Multiple: 100
$1,189.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640505-1.
Newark Part No.29AC0725
Product RangeMR Series
Connector SystemsWire-to-Board
Pitch Spacing4.19mm
No. of Rows4Rows
No. of Contacts24Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMR Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
4Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Pitch Spacing
4.19mm
No. of Contacts
24Contacts
Product Range
MR Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
