Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No749195-2
Newark Part No.80AJ4815
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.270 |
| 5+ | $25.060 |
| 10+ | $23.850 |
| 25+ | $23.190 |
| 50+ | $22.240 |
| 100+ | $20.190 |
Price for:Each
Minimum: 1
Multiple: 1
$26.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No749195-2
Newark Part No.80AJ4815
Accessory TypeShielded Backshell Kit
For Use With68 Position AMPLIMITE 0.050 Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Body
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Accessory Type
Shielded Backshell Kit
Connector Shell Size
-
Connector Body Material
Zinc Body
SVHC
Lead (04-Feb-2026)
For Use With
68 Position AMPLIMITE 0.050 Connectors
Cable Exit Angle
180°
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
