Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776163-1.
Newark Part No.29AC1390
Product RangeAMPSEAL Series
Your Part Number
1,256 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 100+ | $19.390 |
| 250+ | $19.290 |
Price for:Each
Minimum: 160
Multiple: 1
$3,102.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776163-1.
Newark Part No.29AC1390
Product RangeAMPSEAL Series
No. of Contacts35Contacts
Product RangeAMPSEAL Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4mm
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
No. of Contacts
35Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
3Rows
Product Range
AMPSEAL Series
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
