Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794269-1
Newark Part No.48F6896
Product RangeUniversal MATE-N-LOK Series
Your Part Number
Technical Datasheet
84 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 10+ | $0.512 |
| 25+ | $0.431 |
| 100+ | $0.403 |
| 500+ | $0.367 |
| 1000+ | $0.344 |
| 2500+ | $0.337 |
| 5000+ | $0.331 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794269-1
Newark Part No.48F6896
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Cable Diameter Max3.3mm
Product RangeUniversal MATE-N-LOK Series
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane
Product Overview
The 794269-1 is a 2-circuit Interface Seal made of silicone rubber body and blue in color. It is suitable for use with the universal MATE-N-LOK sealed connectors. It features wire-to-wire connector system.
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Cable Diameter Max
3.3mm
Product Range
Universal MATE-N-LOK Series
SVHC
Decamethylcyclopentasiloxane
For Use With
2 Position Universal MATE-N-LOK Sealed Connectors
Seal Material
Silicone Rubber
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate