Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794995-1
Newark Part No.81H5760
Product RangeMini Universal Mate-N-Lok Sealed Series
Technical Datasheet
27,010 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.239 |
10+ | $0.220 |
25+ | $0.219 |
100+ | $0.203 |
500+ | $0.203 |
1000+ | $0.188 |
2500+ | $0.187 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794995-1
Newark Part No.81H5760
Product RangeMini Universal Mate-N-Lok Sealed Series
Technical Datasheet
Cable Diameter Max2.8mm
For Use WithMini-Universal MATE-N-LOK Connectors
Product RangeMini Universal Mate-N-Lok Sealed Series
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane
Product Overview
The 794995-1 is a Rectangular Connector Seal made of black silicone rubber. The single cavity plug seal is suitable for use with the Mini Universal MATE-N-LOK sealed connector.
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Cable Diameter Max
2.8mm
Product Range
Mini Universal Mate-N-Lok Sealed Series
SVHC
Decamethylcyclopentasiloxane
For Use With
Mini-Universal MATE-N-LOK Connectors
Seal Material
Silicone Rubber
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability