Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828904-2
Newark Part No.26H0921
Technical Datasheet
3,561 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.038 |
10+ | $0.038 |
25+ | $0.038 |
100+ | $0.038 |
500+ | $0.038 |
1000+ | $0.035 |
2500+ | $0.035 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828904-2
Newark Part No.26H0921
Technical Datasheet
Accessory TypeWire Seal
Product Range-
Product Overview
The 828904-2 is a 1-wire Seal (SWS) made of silicone body and blue in color. It is suitable for use with the MCON interconnection system and heavy-duty sealed connector series (HDSCS). It has poor resistance to hydrocarbons and it is a lubricant content.
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Wire Seal
Product Range
-
For Use With
Junior PowerTimer and Multiple Contact Point (MCP) Series Connectors
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate