New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Insertion
                      Print Page

                      91285-1

                      INSERTION/EXTRACTION TOOL

                      Date/Lot Code

                      AMP - TE CONNECTIVITY 91285-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No91285-1
                      Newark Part No.90F1401
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      160 In Stock

                      149 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$38.460
                      5+$37.260
                      10+$36.060
                      25+$35.250
                      50+$35.240
                      100+$35.210
                      250+$35.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $38.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No91285-1
                      Newark Part No.90F1401
                      Technical Datasheet

                      Data Sheet

                      For Use WithHDP-22 and HDP-20 Size 22 28-22 AWG Crimp Contacts, Size 20 28-20 AWG Crimp Contacts, & Size 20 Posted Contacts
                      Product Range-
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The 91285-1 is an Insertion/Extraction Tool for HD-22 and HD-20 contacts. It is used in AMPLIMITE High Density (HD) Connectors. The insertion/extraction tool consists of a handle, a cap, six insertion/extraction tips, a plug and a [.050"] hex wrench. The handle of the tool provides storage for the tips, plug and hex wrench. The insertion/extraction tips convert the tool for the appropriate product and are used to insert or extract connector contacts. Each tip is colour coded according to specific type and wire size. The plug is inserted into the widest end of the tip to prevent damage to the tip when it is secured in the tool handle. The hex wrench is used to tighten the setscrew which secures the tip in the tool handle.

                      • Insert Plug into the Widest End of the Insertion/Extraction Tip
                      • Position tool handle between thumb and fingertips and align contact wire with wire slot on the tip
                      • For Use With HDP-20 Size 22 28-22 AWG Crimp Contacts
                      • For Use With HDP-22 Size 20 28-20 AWG Crimp Contacts
                      • For Use With Size 20 Posted Contacts

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      For Use With

                      HDP-22 and HDP-20 Size 22 28-22 AWG Crimp Contacts, Size 20 28-20 AWG Crimp Contacts, & Size 20 Posted Contacts

                      SVHC

                      No SVHC (15-Jan-2019)

                      Product Range

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Drawing EN

                      Manufacturer Catalogue EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.