Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No926300-3
Newark Part No.92H6951
Product RangeUniversal MATE-N-LOK
Your Part Number
44 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.992 | $0.237 |
| 10+ | $0.856 | $0.237 |
| 25+ | $0.764 | $0.237 |
| 50+ | $0.742 | $0.237 |
| 100+ | $0.718 | $0.237 |
| 500+ | $0.620 | $0.237 |
| 1000+ | $0.580 | $0.237 |
| 2500+ | $0.568 | $0.237 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No926300-3
Newark Part No.92H6951
Product RangeUniversal MATE-N-LOK
Product RangeUniversal MATE-N-LOK
No. of Positions6Positions
Pitch Spacing6.35mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
6Positions
For Use With
-
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
