Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927771-1
Newark Part No.93B2944
Product RangeJPT Series
Your Part Number
4,181 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.325 |
| 25+ | $0.263 |
| 100+ | $0.250 |
| 250+ | $0.227 |
| 500+ | $0.218 |
| 1000+ | $0.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No927771-1
Newark Part No.93B2944
Product RangeJPT Series
Product RangeJPT Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
For Use WithJunior-Power-Timer Series Connectors
Contact MaterialCopper
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 927771-1 is a socket F-crimp Contact made of copper with tin (Sn) plated finish. It accepts 20 to 17AWG wire size. This contact is suitable for Junior-Power-Timer series connectors.
- Locking lance
- 180° Receptacle style
- 30A Typical current rating
Applications
Automotive, Logistics
Technical Specifications
Product Range
JPT Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
Junior-Power-Timer Series Connectors
Contact Plating
Tin
Alternatives for 927771-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
