Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929387-1
Newark Part No.70AH0805
Product RangeMQS
Your Part Number
Technical Datasheet
1,977 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929387-1
Newark Part No.70AH0805
Product RangeMQS
Technical Datasheet
Product RangeMQS
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithTE MQS FFC/FPC Connectors
Wire Size AWG Max20AWG
Wire Size AWG Min23AWG
Current Rating7.5A
Contact MaterialCopper Nickel Silicon
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
MQS
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Current Rating
7.5A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
TE MQS FFC/FPC Connectors
Wire Size AWG Min
23AWG
Contact Material
Copper Nickel Silicon
SVHC
To Be Advised
Alternatives for 929387-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability