Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929505-7
Newark Part No.74T0954
Product RangeJunior Power Timer
Your Part Number
604 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.250 |
| 25+ | $2.020 |
| 50+ | $1.990 |
| 100+ | $1.940 |
| 500+ | $1.680 |
| 1000+ | $1.670 |
| 2500+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No929505-7
Newark Part No.74T0954
Product RangeJunior Power Timer
No. of Contacts22Contacts
Product RangeJunior Power Timer
Connector MountingCable Mount
Contact Termination Type-
Pitch Spacing5mm
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
22Contacts
Connector Mounting
Cable Mount
Pitch Spacing
5mm
Contact Gender
Pin
Contact Plating
-
No. of Rows
2Rows
Product Range
Junior Power Timer
Contact Termination Type
-
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
