New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      AAS-LDS-UNO

                      Evaluation Board, T9602/T6713/SM-UART-04L, CO2, Humidity & Dust Sensors

                      AMPHENOL ADVANCED SENSORS AAS-LDS-UNO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL ADVANCED SENSORS
                      Manufacturer Part NoAAS-LDS-UNO
                      Newark Part No.92AH2395
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$25.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL ADVANCED SENSORS
                      Manufacturer Part NoAAS-LDS-UNO
                      Newark Part No.92AH2395
                      Technical Datasheet

                      Data Sheet

                      Board TypeEvaluation Board
                      IC / Module UsedSM-UART-04L, T9602, T6713
                      Application Sub TypeCO2, Dust & Humidity Sensors
                      Kit ContentsArduino Compatible Board w/Preloaded S/W, Sensor Eval Shield, OLED Display, SM-UART-04L, USB Cable
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      AAS-LDS-UNO evaluation board is used to evaluate Telaire Air Quality Sensors, including SM-UART-04L PM2.5 Laser Dust Sensor, T9602 Temperature & Humidity Sensors, T6713 Carbon Dioxide (CO2) Sensor, and other sensors from the Amphenol range. In addition, the OLED display can be supported at the same time. This evaluation board is designed to speed up evaluation and development of relevant sensors. The serial output can be configured to send sensor data to a PC over USB connection for recording and analysis in third party software.

                      • Arduino development platform, open source code
                      • Supplied with SM-UART-04L PM2.5 laser dust sensor
                      • Reserved T6713 carbon dioxide (CO2) sensor
                      • Reserved T9602 temperature & humidity sensor interface
                      • Supports the 128x64 OLED display screen
                      • External USB power supply

                      Contents

                      1 x Arduino compatible board with preloaded software, 1 x sensor evaluation shield, 1 x USB data cable, 1 x OLED display screen, 1 x SM-UART-04L laser dust sensor.

                      Technical Specifications

                      Board Type

                      Evaluation Board

                      Application Sub Type

                      CO2, Dust & Humidity Sensors

                      SVHC

                      No SVHC (07-Jul-2017)

                      IC / Module Used

                      SM-UART-04L, T9602, T6713

                      Kit Contents

                      Arduino Compatible Board w/Preloaded S/W, Sensor Eval Shield, OLED Display, SM-UART-04L, USB Cable

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.