Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2A25
Newark Part No.40AH2312
Product RangeTelaire ChipCap 2 Series
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $8.230 |
10+ | $7.190 |
25+ | $7.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2A25
Newark Part No.40AH2312
Product RangeTelaire ChipCap 2 Series
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.3°C
RH Response Time7s
Temperature Response Time5s
Sensor Interface TypeI2C
Sensor Output TypeAnalogue
Sensor Case StyleLCC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Product RangeTelaire ChipCap 2 Series
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
5s
Sensor Output Type
Analogue
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
MSL
-
Humidity Accuracy
± 2% RH
RH Response Time
7s
Sensor Interface Type
I2C
Sensor Case Style
LCC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
Product Range
Telaire ChipCap 2 Series
SVHC
No SVHC (07-Jul-2017)
Alternatives for CC2A25
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate