Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D23-SIP
Newark Part No.82AK2587
Product RangeTelaire ChipCap 2 Series
Your Part Number
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.310 |
| 5+ | $18.760 |
| 10+ | $18.190 |
| 25+ | $17.490 |
| 50+ | $17.020 |
| 100+ | $16.580 |
| 250+ | $16.540 |
Price for:Each
Minimum: 1
Multiple: 1
$20.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D23-SIP
Newark Part No.82AK2587
Product RangeTelaire ChipCap 2 Series
Sensor Output TypeDigital (I2C)
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Sensing Accuracy2%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeTelaire ChipCap 2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Digital (I2C)
Supply Voltage Min
2.3V
Sensing Accuracy
2%
Operating Temperature Min
-40°C
Product Range
Telaire ChipCap 2 Series
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5.5V
Sensor Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
