New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      T3401-EVAL

                      Evaluation Kit, T3401 R454B Refrigerant Leak Detection Sensor, RS485 to USB Adaptor, USB Drive

                      AMPHENOL ADVANCED SENSORS T3401-EVAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL ADVANCED SENSORS
                      Manufacturer Part NoT3401-EVAL
                      Newark Part No.29AM6116
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$84.190
                      5+$76.630
                      10+$69.820
                      25+$67.810
                      50+$64.880
                      100+$63.870
                      250+$62.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $84.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL ADVANCED SENSORS
                      Manufacturer Part NoT3401-EVAL
                      Newark Part No.29AM6116
                      Technical Datasheet

                      Data Sheet

                      Board TypeEvaluation Kit
                      IC / Module UsedT3401
                      Application Sub TypeGas Sensor
                      Kit ContentsT3401 R454B Refrigerant Leak Detection Sensor, RS485 to USB Adaptor, USB Drive with Software
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      T3401-EVAL is a refrigerant leak detection sensor evaluation kit that enables quick and easy operation of Telaire’s T3401 sensor through a standard PC interface. T3401 is a Telaire’s T3400 series refrigerant leak detection sensor that can identify refrigerant gas leaks by assessing the thermal conductivity of a specific gas mixture. In the event of a refrigerant discharge, the variation in refrigerant concentration in the air results in changes in the thermal conductivity of the gas mixture which can be measured by the micro TCD sensing element. As compared to competing detection technologies, thermal- conductivity-based detection offers the benefits of superior long-term reliability and resilience in harsh operating environments.

                      • R454B refrigerant gas
                      • Measurement range from 0 to 100%LFL
                      • Fast response time is less than 15s
                      • Long-term reliability > 15-year lifetime
                      • Provides modbus communication, packaged in a robust IP54 rated enclosure
                      • Compact size
                      • Incorporates a relative humidity sensor and a barometric pressure sensor for compensation
                      • Supply voltage range from 3.3V DC to 5.5V DC
                      • Maximum operating current-peak is 22mA
                      • Operating temperature range from -40°C to 60°C

                      Contents

                      Eval board, USB drive with applicable software and user instructions, RS485 to USB adaptor, (1) T34xx refrigerant leak detection sensor.

                      Technical Specifications

                      Board Type

                      Evaluation Kit

                      Application Sub Type

                      Gas Sensor

                      SVHC

                      No SVHC (07-Jul-2017)

                      IC / Module Used

                      T3401

                      Kit Contents

                      T3401 R454B Refrigerant Leak Detection Sensor, RS485 to USB Adaptor, USB Drive with Software

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.