Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS6054
Newark Part No.55AK3392
Product RangeYQ Series
795 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.960 |
10+ | $2.390 |
25+ | $2.310 |
50+ | $2.050 |
Price for:Each
Minimum: 5
Multiple: 5
$14.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS6054
Newark Part No.55AK3392
Product RangeYQ Series
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeYQ Series
Operating Voltage Max30VDC
Operating Temperature Min-
ApplicationsCurrent Limiting Protection
ApplicationsCurrent Limiting Protection
Operating Temperature Max-
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max-
SVHCNo SVHC (07-Jul-2017)
Trip Current-
Switching Temperature Min-
Switching Temperature Max60°C
PTC Thermistor Diameter6.09mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
100ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Applications
Current Limiting Protection
Operating Temperature Max
-
Resistance Tolerance (25°C)
± 30%
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
6.09mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
YQ Series
Operating Temperature Min
-
Applications
Current Limiting Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
-
Trip Current
-
Switching Temperature Max
60°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate