Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-B11N
Newark Part No.23AJ5091
Product RangeMIL-DTL-83513 Series
Your Part Number
68 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.420 |
| 5+ | $99.650 |
| 10+ | $98.080 |
| 25+ | $96.920 |
| 50+ | $96.000 |
| 100+ | $95.440 |
Price for:Each
Minimum: 1
Multiple: 1
$102.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CANADA
Manufacturer Part NoM83513/03-B11N
Newark Part No.23AJ5091
Product RangeMIL-DTL-83513 Series
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Positions
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket Color-
Product RangeMIL-DTL-83513 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
-
SVHC
To Be Advised
No. of Positions
15Positions
Cable Length - Metric
457mm
Product Range
MIL-DTL-83513 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
