Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10033853-052FSLF
Newark Part No.29AK9659
Product RangeFCI DDR II Series
205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $8.710 | 
| 5+ | $8.520 | 
| 10+ | $8.330 | 
| 25+ | $8.130 | 
| 50+ | $7.950 | 
| 100+ | $7.830 | 
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10033853-052FSLF
Newark Part No.29AK9659
Product RangeFCI DDR II Series
Memory / Card TypeDDR2 SODIMM
Insert & Eject Mechanism-
No. of Contacts200Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI DDR II Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Memory / Card Type
DDR2 SODIMM
No. of Contacts
200Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Insert & Eject Mechanism
-
Contact Material
Copper Alloy
Product Range
FCI DDR II Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate