Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10157377-08111LF
Newark Part No.47AM2380
Product RangeFitMate 10157377 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.113 |
| 250+ | $0.098 |
| 500+ | $0.092 |
| 1000+ | $0.084 |
Price for:Each
Minimum: 100
Multiple: 100
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10157377-08111LF
Newark Part No.47AM2380
Product RangeFitMate 10157377 Series
Product RangeFitMate 10157377 Series
No. of Positions8Positions
Pitch Spacing1mm
For Use WithAmphenol 10157378 Crimp terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FitMate 10157377 Series
No. of Positions
8Positions
For Use With
Amphenol 10157378 Crimp terminal
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate