Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10168778-A260000LF
Newark Part No.83AK7242
Product RangeComboStak 10168778 Series
2,400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
600+ | $3.040 |
1200+ | $2.970 |
2400+ | $2.860 |
3600+ | $2.830 |
6000+ | $2.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$1,824.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10168778-A260000LF
Newark Part No.83AK7242
Product RangeComboStak 10168778 Series
Mezzanine Connector TypeHeader
Pitch Spacing-
No. of Rows-
No. of Contacts62Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeComboStak 10168778 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
-
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
-
No. of Contacts
62Contacts
Contact Material
Copper Alloy
Product Range
ComboStak 10168778 Series
Alternatives for 10168778-A260000LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate