New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. D Sub Connectors & Components
                      4. D Sub Connectors
                      Print Page

                      17EHD026PAA000

                      D Sub Connector, High Density, High Density, Plug, 17EHD Series, 26 Contacts, DA, Solder Cup

                      Date/Lot Code

                      AMPHENOL COMMUNICATIONS SOLUTIONS 17EHD026PAA000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No17EHD026PAA000
                      Newark Part No.04M1528
                      Product Range17EHD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,488 In Stock

                      Need more?

                      3257 Delivery in 1-3 Business Days(US stock)
                      231 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$2.590
                      10+$2.390
                      25+$2.390
                      50+$2.390
                      100+$2.390
                      250+$2.220
                      500+$2.080
                      1000+$2.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No17EHD026PAA000
                      Newark Part No.04M1528
                      Product Range17EHD Series
                      Technical Datasheet

                      Data Sheet

                      D Sub Connector TypeHigh Density
                      GenderPlug(View Associated Connectors)
                      Product Range17EHD Series
                      No. of Contacts26Contacts
                      D Sub Shell SizeDA
                      Contact Termination TypeSolder Cup
                      Connector MountingCable Mount
                      Contact MaterialCopper Alloy
                      Contact PlatingGold Plated Contacts
                      Connector Body MaterialSteel Body
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The 17EHD026PAA000 is a 26-position D-sub Connector, 17EHD series, gold flash over nickel-plated copper alloy contacts, 0.120-inch (3.05mm) clear hole panel mounting and solder cup termination, pin (male)-type contact. The high density D-subminiature connector complement Amphenol’s extensive D-subminiature connector line. This line of connector offers many superior features and high performance level. A cable mount version with solder terminations is also available, which can be combined with Amphenol’s standard line of shielded or unshielded backshells.

                      • Tin-plated steel shell
                      • UL94V-0 black glass-filled thermoplastic dielectric
                      • 3A Maximum current rating per contact
                      • 125VAC Voltage rating
                      • 1000VAC Minimum dielectric withstanding voltage
                      • 5000MΩ Minimum insulation resistance
                      • 15mΩ Maximum contact resistance

                      Applications

                      Communications & Networking, Industrial

                      Technical Specifications

                      D Sub Connector Type

                      High Density

                      Product Range

                      17EHD Series

                      D Sub Shell Size

                      DA

                      Connector Mounting

                      Cable Mount

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (17-Jan-2023)

                      Gender

                      Plug

                      No. of Contacts

                      26Contacts

                      Contact Termination Type

                      Solder Cup

                      Contact Material

                      Copper Alloy

                      Connector Body Material

                      Steel Body

                      Technical Docs (5)

                      Product Change Notice EN

                      CAD Multiple Formats EN

                      Drawing EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Alternatives for 17EHD026PAA000

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.