Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68786-102LF
Newark Part No.53K1469
Technical Datasheet
30,004 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.327 |
10+ | $0.294 |
25+ | $0.264 |
50+ | $0.249 |
100+ | $0.234 |
250+ | $0.211 |
500+ | $0.195 |
1000+ | $0.178 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68786-102LF
Newark Part No.53K1469
Technical Datasheet
Accessory TypeJumper
No. of Positions2Positions
For Use WithMini-Jump Headers and Connectors
Pitch Spacing2.54mm
Product Range-
Product Overview
The 68786-102LF is a 2-contact 1-row white Mini-Jump™ Low Profile Shunt/Jumper for use with 0.64mm square pins of 3.68mm minimum height. The 68786 series has 0.38µm gold plated copper alloy contacts and glass filled PBT housing.
- 5000MΩ Insulation resistance
- 800VACrms Voltage rating (Sea level)
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
For Use With
Mini-Jump Headers and Connectors
Product Range
-
No. of Positions
2Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability