Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7434L0825S01LF
Newark Part No.62K7663
Product RangeFCI L Series
Technical Datasheet
1,997 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.680 |
10+ | $4.860 |
25+ | $4.570 |
50+ | $4.350 |
100+ | $4.160 |
250+ | $3.910 |
500+ | $3.740 |
1000+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7434L0825S01LF
Newark Part No.62K7663
Product RangeFCI L Series
Technical Datasheet
Memory / Card TypeSmart Card
Product RangeFCI L Series
Insert & Eject MechanismPush-Pull
Connector TypeSmart Card
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Overview
The 7434L0825S01LF is a 8-way through-hole right angle Smartcard Connector with gold-plated copper alloy contacts. The housing will withstand exposure up to 260°C peak temperature for 10-second in a wave solder application with a 1.6mm minimum thick circuit board.
Applications
Industrial
Technical Specifications
Memory / Card Type
Smart Card
Insert & Eject Mechanism
Push-Pull
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Product Range
FCI L Series
Connector Type
Smart Card
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability