Print Page
Image is for illustrative purposes only. Please refer to product description.
463 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.716 |
25+ | $0.653 |
50+ | $0.640 |
100+ | $0.628 |
250+ | $0.575 |
500+ | $0.560 |
1000+ | $0.545 |
Price for:Each
Minimum: 10
Multiple: 10
$7.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863008ATLF
Newark Part No.30AK3858
Product Range-
Screw Length6.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell SizeDC
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DC
Screw Length
6.5mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate