Print Page
17-250001
MINI USB CONN, 2.0 TYPE B, RCPT, 5POS ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.840 |
| 10+ | $11.020 |
| 25+ | $10.320 |
| 50+ | $9.680 |
| 100+ | $9.180 |
| 250+ | $8.720 |
| 500+ | $8.310 |
Price for:Each
Minimum: 1
Multiple: 1
$11.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No17-250001
Newark Part No.61AK4823
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
No. of Positions5 Position
Connector MountingPanel Mount
IP RatingIP67
IP RatingIP67
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
No. of Positions
5 Position
IP Rating
IP67
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
5Positions
Connector Mounting
Panel Mount
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate