Print Page
43-01001
CABLE ASSY, 5P M12 RCPT-FREE END, 500MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.140 |
10+ | $12.140 |
25+ | $11.310 |
50+ | $10.540 |
100+ | $9.930 |
250+ | $9.370 |
500+ | $8.880 |
Price for:Each
Minimum: 1
Multiple: 1
$13.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-01001
Newark Part No.83AK7372
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate