Print Page
58-25001
CBL ASSY, 9P CIR RCPT-RCPT, 5M ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No58-25001
Newark Part No.97AK6512
Product RangeHybrid Connectors B23 Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $525.710 |
| 5+ | $497.370 |
| 10+ | $474.170 |
Price for:Each
Minimum: 1
Multiple: 1
$525.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No58-25001
Newark Part No.97AK6512
Product RangeHybrid Connectors B23 Series
Connector to ConnectorCircular Receptacle to Circular Receptacle
No. of Positions9Positions
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Color-
Product RangeHybrid Connectors B23 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to Circular Receptacle
Cable Length - Imperial
16.4ft
Jacket Color
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
9Positions
Cable Length - Metric
5m
Product Range
Hybrid Connectors B23 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate